
Highlights & Details
LED Ceiling Light with Motion Detector leonis
- Power= 9.5 W Total luminous flux= 670 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED bathroom ceiling light (+ motion detector)
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.5 W
9.5 W
4000 K
- Colour
Neutral white
670 lm
- Total luminous flux
670 lm
- PIR detection angle (horizontal)
120°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
3 s
- Adjustable on-time (max.)
4 min
IP44
- Factory colour
White
- Material
Plastic
- Dim
(Ø x H) 27 cm x 9.6 cm
n.rel.
- Light bulb included
Yes
- Height
9.6 cm
- (Ø)
27 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1461543 Paulmann Leonis 70724 LED bathroom ceiling light (+ motion detector) 9.5 W Neutral white White
User & Safety Instructions 1461543 Paulmann Leonis 70724 LED bathroom ceiling light (+ motion detector) 9.5 W Neutral white White
User & Safety Instructions 1461543 Paulmann Leonis 70724 LED bathroom ceiling light (+ motion detector) 9.5 W Neutral white White
Description
This text is machine translated.
Scope of delivery
- LED Ceiling Light with Motion Detector
- User manual.





