
Highlights & Details
LED wall lamp Levka IP44 115x80mm 3000K 13.5W 110lm 230V anthracite aluminum
- Power= 13.5 W Total luminous flux= 110 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Rod
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
13.5 W
13.5 W
3000 K
- Colour
Warm white
110 lm
- Total luminous flux
110 lm
- Light features
Top and bottom light emission
- Protection class
II
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.78 kg
- Dim
(W x H x D) 115 x 485 x 80 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
115 mm
- Height
485 mm
- Depth
80 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814078 Paulmann Levka 94786 LED outdoor wall light LED (monochrome) Built-in LED 13.5 W Anthracite
Warranty Terms
Warranty Terms 2814078 Paulmann Levka 94786 LED outdoor wall light LED (monochrome) Built-in LED 13.5 W Anthracite
Description
This text is machine translated.
Features
- Decorative lighting effects set the wall in sceneColour temperature 3000K - warm whiteFor the 230 V direct connectionIP protection IP44 - splash-proofLED bulb (firmly mounted) included
Scope of delivery
- LED wall lamp Levka IP44 115x80mm 3000K 13.5W 110lm 230V anthracite aluminum
- User manual.







