
Highlights & Details
LumiTiles LED tiles square set of 5 IP44 100x10mm 5x70lm 230/12V 5x0.8W 2700K white plastic#aluminum
- LumiTiles LED tiles generate an effective homogeneous light
- Planar light
- Colour temperature 2700K - warm white
- IP44, suitable for damp rooms and outdoors
Technical specifications
- Product type
LED panel (basic)
- Operating voltage
230 V
- No. of bulbs
5
- Bulb type
LED (monochrome)
LED
- Rating per bulb
0.8 W
4.8 W
2700 K
- Colour
Warm white
70 lm
- Total luminous flux
350 lm
- Protection class
II
IP44
- Factory colour
White
- Dim
(L x W x H) 10 cm x 100 mm x 100 mm
- Feed length
60 cm
n.rel.
- Content
1 Set
- Light bulb included
Yes
- Width
100 mm
- Height
100 mm
- Length
10 cm
- Depth
10 mm
- Output voltage
12 V
Documents & Downloads
Datasheet
Datasheet 2525397 Paulmann LumiTiles Basic Set Square 10x10cm 78402 LED panel (basic) LED (monochrome) 4.8 W Warm white White
User & Safety Instructions
User & Safety Instructions 2525397 Paulmann LumiTiles Basic Set Square 10x10cm 78402 LED panel (basic) LED (monochrome) 4.8 W Warm white White
Description
This text is machine translated.
Scope of delivery
- 5 light fields 100x100 mm warm white
- User manual.

















