
Highlights & Details
LumiTiles LED tiles square single tile IP44 100x10mm 70lm 12V 0.8W 2700K white plastic#aluminum
- LumiTiles LED tiles produce an effective homogeneous light
- Planar light
- Color temperature: 2700k - warm white
- Protection class: IP44 - suitable for damp rooms and outdoor areas
Technical specifications
- Product type
LED panel (expansion)
- Operating voltage
12 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
0.8 W
0.8 W
2700 K
- Colour
Warm white
70 lm
- Total luminous flux
70 lm
- Light features
Expandable
- Protection class
III
IP44
- Factory colour
White
- Dim
(L x W x H) 100 x 100 x 100 mm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- Width
100 mm
- Height
100 mm
- Length
100 mm
- Depth
10 mm
- Output voltage
12 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2525398 Paulmann LumiTiles Extension Square 10x10cm 78400 LED panel (expansion) LED (monochrome) 0.8 W Warm white White
User & Safety Instructions
User & Safety Instructions 2525398 Paulmann LumiTiles Extension Square 10x10cm 78400 LED panel (expansion) LED (monochrome) 0.8 W Warm white White
Description
This text is machine translated.
Scope of delivery
- Extension panel 100x 100 mm warm white
- User manual.














