
Highlights & Details
LumiTiles LED tiles square single tile IP44 100x10mm 65LM 12V 0.75W RGBW white plastic#aluminum
- LumiTiles LED tiles produce an effective homogeneous light
- Planar light
- Protection class: IP44 suitable for damp rooms and outdoor areas
Technical specifications
- Product type
LED panel (expansion)
- Operating voltage
12 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
0.75 W
0.75 W
2700 K
- Colour
Warm white
65 lm
- Total luminous flux
65 lm
- Light features
Colour-changing
- Protection class
III
IP44
- Factory colour
White
- Dim
(L x W x H) 10 cm x 100 mm x 100 mm
n.rel.
- Content
1 pc(s)
- Light bulb included
Yes
- Width
100 mm
- Height
100 mm
- Length
10 cm
- Depth
10 mm
- Output voltage
12 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2525391 Paulmann LumiTiles Extension Square 10x10cm 78414 LED panel (expansion) LED (monochrome) 0.75 W Warm white White
User & Safety Instructions
User & Safety Instructions 2525391 Paulmann LumiTiles Extension Square 10x10cm 78414 LED panel (expansion) LED (monochrome) 0.75 W Warm white White
Description
This text is machine translated.
















