
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
LED panel Lunar
- Warm-white LED
- Especially flat construction in round design
Technical specifications
- Product type
LED panel
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
11 W
11 W
3000 K
- Colour
Warm white
1230 lm
- Total luminous flux
760 lm
- Light features
Ceiling mount option
Suitable for wall mounting
Low depth
- Protection class
II
- Factory colour
White (matt)
- Material
Aluminium
- Height
3.8 cm
- (Ø)
17 cm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1418523 Paulmann Lunar 706.41 LED panel 11 W Warm white White (matt)
Description
The LED panel Lunar is an even room light based on cutting-edge LED technology. The especially flat construction and satined plastic cover are perfect for fine diffusion of the light.
Scope of delivery
- LED panel
- User manual.






































