
Highlights & Details
URail Track Spot Smart Home Zigbee 3.0 Luxe GU10 350LM 4.8W RGBW+ dimmable 230V Chrome matte
- Power= 4.8 W
- Total luminous flux= 350 lm
- Colour temperature= 2200 K
- Warm white, RGBW
Technical specifications
- Product type
LED track spotlight
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
4.8 W
4.8 W
2200 K
- Colour
Warm white
RGBW
350 lm
- Total luminous flux
350 lm
30000 h
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Dim
(L x W x H) 65 x 90 x 163 mm
n.rel.
- Width
90 mm
- Height
163 mm
- Length
65 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2200 K
- Material properties
chrome plated
- Radiation angle
38°
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220070 Paulmann Luxe LED track spotlight URail GU10 4.8 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 3220070 Paulmann Luxe LED track spotlight URail GU10 4.8 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Features
- Power: 4.8 W
- Total luminous flux= 350 lm
- Colour temperature: 2200 K








