• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED 500 71231 LED strip basic set 230 V 3 m Warm white 1 Set

1/10
Product type
LED strip basic set
LED strip features
Can be shortened
Dimmable
Colour
Warm white
Total luminous flux
1650 lm
Series
MaxLED
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MaxLED 500 LED strip warm white basic set 3M 11W 550lm/m 64 LEDs/m 2700K 30VA

  • Complete set including strip and Power supply
  • High efficiency LED strip - 40% less energy with the same light output
  • Colour temperature 2700K - warm white
  • Can be shortened as required|Simple plug system for easy installation
  • Self-adhesive backing for easy installation
  • Dimmable with MaxLED dimmer/switch controller
  • Individual design possibilities

Technical specifications

  • Number of LEDs per meter: 64
Product type

LED strip basic set

LED strip features

Can be shortened

Dimmable

Factory colour

Silver

Colour

Warm white

Total luminous flux

1650 lm

Series

MaxLED

11 W

Colour rendering index

80 Ra

Luminous flux (Φ) per unit

1650 lm

Operating voltage

230 V

Dim

(L x W x H) 3 m x 12.5 mm x 1.5 mm

Power consumption

13 W

Width

12.5 mm

Height

1.5 mm

Length

3 m

IP20

n.rel.

Yes

1650 lm

Material

Plastic

Metal

RoHS-compliant

Yes

Protection class

II

Cable length

3 m

Durability rating

30000 h

80 Ra

30000 h

30000 h

Nominal voltage

230

External width

12 mm

Input voltage

230 V

Luminous flux

1650 lm

Output voltage

24 V

Rating per bulb

11 W

Output rating

11 VA

Power consumption

13 W

Cable length

150 cm

Light-on time

30000 h

2700 K

Rope length

3 m

Voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438534 Paulmann MaxLED 500 71231 LED strip basic set 230 V 3 m Warm white 1 Set

Description

The warm-white MaxLED 500 basic set is the ideal choice for a modern, highly energy-efficient lighting solution. As compared to the conventional lamps the LED Strip requires 40% less energy with the same light output. The stripe is ideal for use in profiles and provides a comfortable and glare-free working light with a color temperature of 2700K. In order to create the desired lighting mood at all times, the brightness can be dimmed flexibly. The stripe can be easily shortened with scissors and thus facilitates the adjustment to individual features of the room. Since the stripe can be easily attached to furniture, shelves or walls, there are many design options available. The basic set includes strip and electrical ballast. It can be extended to include a control unit with remote control as required.

This text is machine translated.