• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED Tunable White 4064161217505 LED strip basic set + plug 230 V 3 m Warm white, Neutral white, Daylight whi

1/8
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Flexible
Self-adhesive
Can be shortened
Encapsulated
Dimmable
Remote control
Colour
Warm white
Neutral white
Daylight white
Total luminous flux
1740 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED strip basic set

  • White LEDsWith white light controlCan be shortenedIncl. MaxLED tunable white switch controller

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Flexible

Self-adhesive

Can be shortened

Encapsulated

Dimmable

Remote control

Factory colour

Silver

Colour

Warm white

Neutral white

Daylight white

Min. colour temperature

2700 K

Total luminous flux

1740 lm

Use

Inside

Series

MaxLED

Colour temperature (max.)

6500 K

20 W

Radiation angle

120°

Operating voltage

230 V

Length

3 m

n.rel.

Material

Plastic

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576199 Paulmann MaxLED Tunable White 4064161217505 LED strip basic set + plug 230 V 3 m Warm white, Neutral white, Daylight whi

Description

'MaxLED strips are so powerful that they can be used for room illumination without any problem. Especially in profiles they are real highlights. Thanks to the intelligent white light control Tunable White, the light color of the strips can be individually varied - from daylight white work light to warm white relaxation lighting everything is possible. In addition to the strip, the basic set contains a suitable ballast and a control unit with wireless remote control. It can be extended as required with additional strips and connectors. Please note the maximum length specified below, which must not be exceeded, when planning. With the MaxLED Tunable White Controller from the smart home Zigbee series MaxLED strips can be switched and dimmed with white light control. The controller is Zigbee 3.0 compatible. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. This allows central control of the lighting, in which shutters, heaters and alarm systems can be integrated, for example. You can choose between operation via the Paulmann Home Gateway, a gateway of the same standards from other manufacturers or a smart home Zigbee hand-held transmitter. Individual components can be specifically addressed or switched into groups as light scenes.

This text is machine translated.

Features

  • Dimmable
  • flexible
  • self-adhesive
  • Can also be used in damp rooms in combination with a shrink hose.

Scope of delivery

  • LED strip basic set
  • Switching controller MaxLED tunable white
  • Remote control
  • User manual.