1/12
LED wall light
230 V
1
LED (monochrome)
E-27
2.5 W
23°
II
IP20
Grey
White
(W x H x D) 250 x 355 x 160 mm
n.rel.
Warm white
Yes
3000 K
140 lm
140 lm
250 mm
355 mm
160 mm
30000 h
80
1
1 x
30000
30000 h
Yes
80 Ra
160 mm
250 mm
140 lm
140 lm
230 V
2 VA
1
120
30000
E27
yes
User & Safety Instructions 2345155 Paulmann Merani 78913 LED wall light E-27 2.5 W LED (monochrome) Grey, White
User & Safety Instructions 2345155 Paulmann Merani 78913 LED wall light E-27 2.5 W LED (monochrome) Grey, White
The necessary accessories are required to use the article as described.