
Highlights & Details
LED outdoor wall lamp Mesana IP44 240x165mm 3000K 12W 800lm 230V anthracite Aluminium
- Power= 12 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Convex
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
12 W
12 W
3000 K
- Colour
Warm white
800 lm
- Total luminous flux
800 lm
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.64 kg
- Dim
(W x H x D) 240 x 66 x 165 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
240 mm
- Height
66 mm
- Depth
165 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814076 Paulmann Mesana 94765 LED outdoor wall light LED (monochrome) Built-in LED 12 W Anthracite
Warranty Terms
Warranty Terms 2814076 Paulmann Mesana 94765 LED outdoor wall light LED (monochrome) Built-in LED 12 W Anthracite
Description
This text is machine translated.
Features
- Decorative lighting effects set the wall in sceneColour temperature 3000K - warm whiteFor the 230 V direct connectionIP protection IP44 - splash-proofLED bulb (firmly mounted) included
Scope of delivery
- LED outdoor wall lamp Mesana IP44 240x165mm 3000K 12W 800lm 230V anthracite Aluminium
- User manual.







