
Highlights & Details
- Power= 10.5 W
- Total luminous flux= 160 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED mirror light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10.5 W
- Length
120 mm
10.5 W
2700 K
- Colour
Warm white
160 lm
- Total luminous flux
160 lm
- Light features
Incl. tray
IP44
- Factory colour
Black
- Dim
(Ø x L) 500 mm x 120 mm
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- (Ø)
500 mm
No
- Protection class
II
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896452 Paulmann Miro LED mirror light LED (monochrome) Built-in LED 10.5 W Warm white Black
Warranty Terms
Warranty Terms 2896452 Paulmann Miro LED mirror light LED (monochrome) Built-in LED 10.5 W Warm white Black











