• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Miro LED wet room light LED (monochrome) 11 W Warm white Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 11 W
  • Total luminous flux= 180 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wet room light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

11 W

Length

120 mm

11 W

Height

620 mm

Width

450 mm

3000 K

Colour

Warm white

180 lm

Total luminous flux

180 lm

IP44

Factory colour

Black

Dim

(L x W x H) 120 x 450 x 620 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

No

Protection class

II

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896455 Paulmann Miro LED wet room light LED (monochrome) 11 W Warm white Black

Warranty Terms

Warranty Terms 2896455 Paulmann Miro LED wet room light LED (monochrome) 11 W Warm white Black

What kind of Wet Room Lighting are you looking for?