• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Miro LED wet room light LED (monochrome) Built-in LED 7.5 W Warm white Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 7.5 W
  • Total luminous flux= 200 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED wet room light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

7.5 W

Length

40 mm

7.5 W

2700 K

Colour

Warm white

200 lm

Total luminous flux

200 lm

Light features

Dimmable

IP44

Factory colour

Black

Material

Fabric

Dim

(Ø x L) 400 mm x 40 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

(Ø)

400 mm

No

Protection class

II

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896454 Paulmann Miro LED wet room light LED (monochrome) Built-in LED 7.5 W Warm white Black

Warranty Terms

Warranty Terms 2896454 Paulmann Miro LED wet room light LED (monochrome) Built-in LED 7.5 W Warm white Black

What kind of Wet Room Lighting are you looking for?