• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Neordic Ylvie 79744 Pendant light LED (monochrome) E-27 20 W Wood, Clear

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Neordic hanging lamp Yva E27 max. 20W wood, clear wood, glass

  • Power= 20 W Clear

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

20 W

20 W

Light features

Dimmable

Handmade

U-rail mount option

Pendulum length (max.)

110 cm

Protection class

II

Factory colour

Wood

Clear

Material

Glass

Wood

Dim

(Ø) 24 cm

n.rel.

Type

Circular

Colour

Clear

Light bulb included

No

(Ø)

24 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1954458 Paulmann Neordic Ylvie 79744 Pendant light LED (monochrome) E-27 20 W Wood, Clear

Description

Natural and easy care real wood paired with modern glass: The Neordic Ylvie pendant lamps stand for cozy Nordic-style light. Easily place light accents in all rooms. By combining with other Neordic series you can create an individual living ambience.

This text is machine translated.

Scope of delivery

  • Suspended lamp
  • User manual.

Hints

Please order suitable bulbs separately.
Our products are made of natural materials and hand-made glass and are subject to natural variations in color and structure.

What kind of Pendant Lights are you looking for?