
Highlights & Details
LED recessed light Nova Coin Basic set rigid IP44 round 78mm Coin 3x6W 3x460lm 230V 2700K aluminum turned
- Set of 3 pieces
- Minimal installation depth
- Replaceable LED module
Technical specifications
- Product type
Bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
3
LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
2700 K
- Colour
Warm white
470 lm
- Total luminous flux
470 lm
- Protection screen
Satinised
- Type
Circular
- Recess diameter
68 mm
- Recess depth
45 mm
- Outside Ø
78 mm
- Light features
Low recess depth
- Radiation angle
110°
IP44
- Protection class
II
- Factory colour
Aluminium (machined)
- Material
Aluminium
- Dim
(Ø) 78 mm
n.rel.
- Content
3 pc(s)
- Light bulb included
Yes
- (Ø)
78 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782107 Paulmann Nova Bathroom recessed light 3-piece set LED (monochrome) LED 18 W IP44 Aluminium (machined)
User & Safety Instructions 1782107 Paulmann Nova Bathroom recessed light 3-piece set LED (monochrome) LED 18 W IP44 Aluminium (machined)
User & Safety Instructions 1782107 Paulmann Nova Bathroom recessed light 3-piece set LED (monochrome) LED 18 W IP44 Aluminium (machined)
Description
This text is machine translated.
Scope of delivery
- Bathroom flush mount light
- LED-module
- User manual.











