
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Battery-powered desk light
1
LED (monochrome)
2 W
2 W
3000 K
Warm white
300 lm
300 lm
III
Black (matt)
Beige
(Ø x H) 150 mm x 370 mm
No
n.rel.
370 mm
150 mm
IP20
1000 mAh
18650
Li-ion
0.00 W
6500 K
3000 K
1
1 x
Yes
matt
150
300 lm
300 lm
5 V
3 W
2 VA
3 W
1
150
2
yes
User & Safety Instructions 3386913 Paulmann Pellini 71176 Battery-powered desk light LED (monochrome) 2 W Black (matt), Beige