• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Pendant light URail 4.5 W LED (monochrome) Black (matt)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail pendulum Smart home Zigbee 3.0 Tyros RGBW 200lm 4.5 W RGBW+ dimmable 230V black matt

  • Power= 4.5 W
  • Total luminous flux= 200 lm
  • Colour temperature= 2700 K
  • Warm white
  • Symbol image for Paulmann Pendant light URail 4.5 W LED (monochrome) Black (matt)

Technical specifications

Product type

Pendant light

Series

URail

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

4.5 W

4.5 W

2700 K

Colour

Warm white

200 lm

Total luminous flux

200 lm

Light features

Dimmable

30000

IP20

Protection class

II

Factory colour

Black (matt)

Dim

(Ø x H) 100 mm x 103 mm

n.rel.

Height

103 mm

(Ø)

100 mm

Durability rating

30000 h

80

0 W

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

No. of lights

1

No. of lights (max.)

1 x

30000 h

Yes

Material properties

matt

Colour rendering index

80 Ra

Outside Ø

100

Luminous flux

200 lm

Luminous flux (Φ) per unit

200 lm

Output voltage

230 V

Pendulum length (max.)

150 cm

Power consumption

5.5 W

Output rating

4 VA

Power consumption

5.5 W

No. of lights

1

Outside Ø

100

Light-on time

30000

Zigbee

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3499670 Paulmann Pendant light URail 4.5 W LED (monochrome) Black (matt)

User & Safety Instructions 3499670 Paulmann Pendant light URail 4.5 W LED (monochrome) Black (matt)

Description

The smart URail hanging lamp Tyros in matt black combines modern technology with elegant design. Your ball lens provides a decorative light output without blinding - Ideal for lighting at the dining tables or kitchen counter. The hanging lamp can be integrated seamlessly in the existing Zigbee Smart home systems and can be conveniently controlled using the voice command, via the gateway or via the remote control (e.g. with the GENT 1 or 2). No matter whether the brightness has been individually adjusted, different colors are selected or impressive lighting scenarios have to be created – the possibilities are almost unlimited! For maximum comfort, the memory function stores the last selected light setting until the next switching on. The pendulum can be easily integrated into both new and already installed URail systems. Together with the corresponding URail components, a completely individual lighting system develops up to a total power of max. 1000W.

This text is machine translated.