
Highlights & Details
URail pendulum Capsule II 6W 2700K Chr dim
- Power= 6 W
- Total luminous flux= 580 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
2700 K
- Colour
Warm white
580 lm
- Total luminous flux
580 lm
- Light features
Dimmable
- Max. length
130 cm
30000
IP20
- Protection class
II
- Factory colour
Black (matt)
Chrome
- Material
Metal
- Dim
(Ø) 87 mm
n.rel.
- (Ø)
87 mm
Yes
- Pendulum length (max.)
130.00 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568633 Paulmann Pendel Capsule High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Black (matt), Chrome
Warranty Terms
Warranty Terms 2568633 Paulmann Pendel Capsule High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Black (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- Rail light
- User manual.




