
Highlights & Details
Outd P+S Poller ITO vertical IP65
- Power= 6 W
- Total luminous flux= 700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED garden light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
3000 K
- Colour
Warm white
700 lm
- Total luminous flux
700 lm
- Light features
Incl. motion detector
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Metal
- Dim
(W x H x D) 47 x 1103 x 301 mm
n.rel.
- External width
47 mm
- External length
301 mm
- Width
47 mm
- Height
1103 mm
- Depth
301 mm
- Output voltage
24 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568650 Paulmann Poller ITO vertikal 94547 Plug & Shine lighting LED garden light LED (monochrome) 6 W Warm white Anthracite
Warranty Terms
Warranty Terms 2568650 Paulmann Poller ITO vertikal 94547 Plug & Shine lighting LED garden light LED (monochrome) 6 W Warm white Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.










