• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Premium Line Bathroom recessed light LED (monochrome) GU10 50 W IP44 Iron (brushed)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Premium LED built-in light IP44 round 79mm GU10 max. 50W 230V brushed iron

  • Power= 50 W

Technical specifications

Product type

Bathroom recessed light

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

50 W

50 W

Type

Circular

Recess diameter

70 mm

Recess depth

90 mm

Outside Ø

79 mm

Light features

Dimmable

IP44

Protection class

II

Factory colour

Iron (brushed)

Material

Aluminium

Dim

(Ø) 79 mm

n.rel.

Content

1 pc(s)

Light bulb included

No

(Ø)

79 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782413 Paulmann Premium Line Bathroom recessed light LED (monochrome) GU10 50 W IP44 Iron (brushed)

User & Safety Instructions 1782413 Paulmann Premium Line Bathroom recessed light LED (monochrome) GU10 50 W IP44 Iron (brushed)

Description

First-class materials – high-quality workmanship. The Premium Line 230V recessed halogen lamps offer comfortable lighting and meet even the highest demands in terms of material quality and design.

This text is machine translated.

Scope of delivery

  • Bathroom recessed light
  • User manual.

Hints

Please order the suitable lamp separately.
Please order the suitable transformer separately (observe minimum load).