
Highlights & Details
ProRail3 spot Aldan 1x9W silver/black 230V metal 3000K 3-phase dimmable
- Power= 8.00 W
- Total luminous flux= 780 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Basic light
- Series
ProRail3
- Operating voltage
230 V
- No. of bulbs
1
LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8.00 W
3000 K
- Colour
Warm white
780 lm
- Total luminous flux
780 lm
- Light features
Dimmable
- Radiation angle
80°
IP20
- Protection class
I
- Factory colour
Silver
Black
- Material
Metal
- Dim
(Ø x H) 98.00 mm x 180.00 mm
n.rel.
- Width
103.00 mm
- Height
180.00 mm
- (Ø)
98.00 mm
- No. of lights (max.)
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2378123 Paulmann ProRail3 Spot Aldan 9W Sil 3000K 3Ph dim Basic light ProRail3 LED 8.00 W LED (monochrome) Silver, Black
User & Safety Instructions 2378123 Paulmann ProRail3 Spot Aldan 9W Sil 3000K 3Ph dim Basic light ProRail3 LED 8.00 W LED (monochrome) Silver, Black
Download
Download 2378123 Paulmann ProRail3 Spot Aldan 9W Sil 3000K 3Ph dim Basic light ProRail3 LED 8.00 W LED (monochrome) Silver, Black
Description
This text is machine translated.












