
Highlights & Details
URail LED track spot Pure I GU10 max. 10W 230V chrome matte, chrome
- 1-flame
- Dimmable
- Sliding panel at the lamp head
- This text is machine translated.
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
- Light features
Dimmable
Pivoted
Swivelling
- Protection class
II
- Factory colour
Chrome (matt)
Chrome
- Material
Metal
- Dim
(L x W x H) 6.6 x 5.8 x 11 cm
n.rel.
- Width
5.8 cm
- Height
11 cm
- Length
6.6 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1492695 Paulmann Pure I High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome (matt), Chrome
Warranty Terms
Warranty Terms 1492695 Paulmann Pure I High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome (matt), Chrome
Description
Features
- Can be swivelled
- Swivelling.
Scope of delivery
- High voltage mounting rail light
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





