
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
230 V
6
LED (monochrome)
4.5 W
28 W
Dimmable
150.00 cm
II
Black
Metal
(W x H x D) 1000 x 1500 x 232 mm
n.rel.
Warm white
Yes
2700 K
2100 lm
350 lm
1000 mm
1500 mm
232 mm
55°
yes
Certified by EU Garan
User & Safety Instructions 2826868 Paulmann Puric Pane I 79773 LED pendant light LED (monochrome) 28 W Black
Warranty Terms 2826868 Paulmann Puric Pane I 79773 LED pendant light LED (monochrome) 28 W Black