
Highlights & Details
LED wall-mounted outdoor wall lamp Reana motion detector
- Power= 3 W Total luminous flux= 260 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
3 W
3000 K
- Colour
Warm white
130 lm
- Total luminous flux
260 lm
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Metal
- Weight
1.44 kg
- Dim
(W x H x D) 176 x 403 x 107 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
176 mm
- Height
403 mm
- Depth
107 mm
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088521 Paulmann Reana 93109 LED outdoor wall light (+ motion detector) LED (monochrome) 3 W Anthracite
Warranty Terms
Warranty Terms 3088521 Paulmann Reana 93109 LED outdoor wall light (+ motion detector) LED (monochrome) 3 W Anthracite
Description
This text is machine translated.
Features
- Sea water-resistant light for use near the coast
- IP protection IP44 - splash-proof
- For attractive accents on exterior walls
- Suitable for outdoor use
- Colour temperature 3000K - warm white
- Twilight switch switches on only when it becomes dark to a certain extent
- Automatic switching through the integrated motion detector
- For the 230 V direct connection






