• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Runa High voltage mounting rail light, Pendant light URail GU10 Black (matt)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail pendant Runa

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

10 W

Light features

App-enabled

30000 h

IP20

Protection class

II

Factory colour

Black (matt)

Dim

(Ø x H) 35 mm x 1180 mm

n.rel.

Height

1180 mm

(Ø)

35 mm

No. of lights

1

No. of lights (max.)

1 x

Material properties

matt

Outside Ø

35

Pendulum length (max.)

118 cm

No. of lights

1

Outside Ø

35

Bulb base

GU10

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305715 Paulmann Runa High voltage mounting rail light, Pendant light URail GU10 Black (matt)

Warranty Terms

Warranty Terms 3305715 Paulmann Runa High voltage mounting rail light, Pendant light URail GU10 Black (matt)

Description

The modern URail pendant Runa in matt black is characterized by a straight-line design. This pendulum is equipped with a GU10 socket, making it possible to freely select the bulb. The pendulum can be comfortably controlled by APP using a smart bulb. It is also Ideal in combination with the Spot runa. The socket cover of the pendulum is adjustable so that lamps with different lengths of base can be used without any problem.

This text is machine translated.

Features

  • Directed light creates light accents by illuminating objects.
  • Bulb can be selected freely
  • Smart home bulbs can also be controlled via APP
  • URail system lamp incl. installation instructions

Scope of delivery

  • 1 rail lights (without bulbs)
  • User manual.