
Highlights & Details
LED wall light Serra USB C 2700K 650lm / 200lm 230V 5.5 / 1x2.6W
- Power= 5.5 W
- Total luminous flux= 850 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
Wall light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
5.5 W
5.5 W
- Radiation angle
0°
- Protection class
II
IP20
- Factory colour
White (matt)
Black (matt)
- Material
Metal
- Weight
1.50 kg
- Dim
(W x H x D) 300 x 120 x 111.5 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
850 lm
650 lm
- Width
300 mm
- Height
120 mm
- Depth
111.5 mm
Yes
- Swivel range
90
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989795 Paulmann Serrra 71103 Wall light 5.5 W LED (monochrome) White (matt), Black (matt)
Warranty Terms
Warranty Terms 2989795 Paulmann Serrra 71103 Wall light 5.5 W LED (monochrome) White (matt), Black (matt)
Description
This text is machine translated.
Features
- 230V wall light
- Optimally suitable as reading light
- Efficient LED-technology
Scope of delivery
- LED wall lamp Serra USB C 2700K
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












