
Highlights & Details
LED rail light URail shine
- 1-flame
- II protection rating
- Ceiling mounting possible
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
2700 K
- Colour
Warm white
225.00 lm
- Total luminous flux
225 lm
- Light features
Flexible
Swivelling
- Protection class
II
- Factory colour
White
- Material
Metal
- Dim
(L x W x H) 9 x 5.9 x 18 cm
n.rel.
- Width
5.9 cm
- Height
18 cm
- Length
9 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1461510 Paulmann Shine High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) White
User & Safety Instructions 1461510 Paulmann Shine High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) White
User & Safety Instructions 1461510 Paulmann Shine High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) White
Warranty Terms
Warranty Terms 1461510 Paulmann Shine High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) White
Download
Download 1461510 Paulmann Shine High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) White
Description
This text is machine translated.
Scope of delivery
- High voltage mounting rail light
- User manual





