
Technical specifications
- Product type
LED strip set
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Flexible
- Colour
Daylight white
- Total luminous flux
1000 lm
- Use
Inside/outside
- Series
SimpLED
- Colour temperature (max.)
6500 K
- Colour rendering index
80 Ra
- Operating voltage
24 V
- Connection
Plug
- Length
5 m
IP65
n.rel.
- Weight
904 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356133 Paulmann SimpLED Outdoor Stripe 78908 LED strip set + plug 24 V 5 m Daylight white 1 pc(s)
User & Safety Instructions 2356133 Paulmann SimpLED Outdoor Stripe 78908 LED strip set + plug 24 V 5 m Daylight white 1 pc(s)
User & Safety Instructions 2356133 Paulmann SimpLED Outdoor Stripe 78908 LED strip set + plug 24 V 5 m Daylight white 1 pc(s)
Description
This text is machine translated.
Features
- Ready to use setCoating protects against splash water and dustSelf-adhesive on the backEasy to Set UpFlexible material for mounting on flat or curved surfaces
Hints
What kind of LED Light Bars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









