• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Soala 94612 Solar desk light LED (monochrome) 2.1 W Anthracite

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sola r LED table lamp SOA 2700K 165lm 2.1W anthracite

  • Power= 2.1 W Total luminous flux= 165 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Solar desk light

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

2.1 W

2.1 W

2700 K

Colour

Warm white

165 lm

Total luminous flux

165 lm

Protection class

III

Factory colour

Anthracite

Dim

(Ø x H) 248 mm x 306 mm

Wireless charging

No

n.rel.

Light bulb included

Yes

Height

306 mm

(Ø)

248 mm

IP44

Durability rating

30000 h

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393688 Paulmann Soala 94612 Solar desk light LED (monochrome) 2.1 W Anthracite

Warranty Terms

Warranty Terms 3393688 Paulmann Soala 94612 Solar desk light LED (monochrome) 2.1 W Anthracite

Description

The mobile Sola r table lamp Soala combines sustainability and Flex compatibility with an attractive design. In terms of environmental awareness, the lamp sets new standards and is equally convincing with sustainability. While the high-quality material of the lamp is made to over 60% of recycled plastic, the integrated Sola-panel provides for an efficient and resource-protecting power consumption. Additional Flex-mobility provides in addition to the replaceable battery, the practical USB-C connection, with which the Sola r table lamp can be charged from everywhere. Both outdoor and indoor are the anthracite-colored table lamp Soala a real eye-catcher. No matter, whether for designing the relaxed reading corner in the living room or for the impressive atmosphere on the Terra - with its light color of 2700K it creates a pleasant warm white light mood everywhere. As required, the lamp can be dimmed in 3 stages and thus fits in the individual desires. Thanks to the protection class of IP44, the mobile Sola r table lamp is weatherproof and can be used outdoors without any hesitation.

This text is machine translated.

Features

  • Colour temperature 2700K - warm white
  • IP44 - Protection against water spray
  • Individual light control in 3 steps (can be dimmed)
  • High Flex mobility thanks to the replaceable batteries
  • Practical USB-C connection
  • Environmentally friendly thanks to the integrated Sola panel
  • Durable material made from over 60% recycled plastic
  • Atmospheric light for indoor and outdoor