
Highlights & Details
URail spot Aldan 9W 4000K SW m Met dim
- Power= 8 W
- Total luminous flux= 800 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
4000 K
- Colour
Neutral white
800 lm
- Total luminous flux
800 lm
- Light features
Dimmable
30000
IP20
- Protection class
II
- Factory colour
Black (matt)
- Material
Metal
- Dim
(Ø x H) 98 mm x 170 mm
n.rel.
- Height
170 mm
- (Ø)
98 mm
- Radiation angle
64°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568636 Paulmann Spot Aldan High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Black (matt)
Warranty Terms
Warranty Terms 2568636 Paulmann Spot Aldan High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) Black (matt)
Description
This text is machine translated.












