
Highlights & Details
URail spot arena 15W 4000K Chr m Met dim
- Total luminous flux= 1470 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
15.3 W
4000 K
- Colour
Neutral white
1470 lm
- Total luminous flux
1470 lm
30000
IP20
- Protection class
II
- Factory colour
Chrome (matt)
Chrome
- Material
Metal
- Dim
(W x H x D) 123 x 181 x 78 mm
n.rel.
- Width
123 mm
- Height
181 mm
- Depth
78 mm
- Radiation angle
82°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568639 Paulmann Spot Arena High voltage mounting rail light URail LED (monochrome) Chrome (matt), Chrome
Warranty Terms
Warranty Terms 2568639 Paulmann Spot Arena High voltage mounting rail light URail LED (monochrome) Chrome (matt), Chrome
Description
This text is machine translated.








