
Highlights & Details
Plug & Shine spot Classic3000K 6W 24V
- Power= 5.1 W
- Total luminous flux= 310 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED garden light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5.1 W
5.1 W
3000 K
- Colour
Warm white
310 lm
- Total luminous flux
310 lm
- Light features
Incl. ground spike
- Protection class
III
IP65
- Factory colour
Anthracite
- Dim
(Ø x H) 88 mm x 265 mm
n.rel.
- Height
265 mm
- (Ø)
88 mm
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
- Radiation angle
32°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345149 Paulmann Spot Classic 6W 94285 Plug & Shine lighting LED garden light LED (monochrome) 5.1 W Warm white Anthracite
User & Safety Instructions 2345149 Paulmann Spot Classic 6W 94285 Plug & Shine lighting LED garden light LED (monochrome) 5.1 W Warm white Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- LED light bulb (built-in) included in the delivery





















