
Highlights & Details
Ceiling Spotlights Teja
- 4-flame
- Dimmable
- Rotating and swivelling
- This text is machine translated.
Technical specifications
- Product type
Ceiling floodlight
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
4
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
10 W
40 W
- Light features
Pivoted
Swivelling
Dimmable
- Factory colour
Nickel (satin)
- Material
Metal
- Dim
(L x W x H) 25 x 5 x 12 cm
n.rel.
- Light bulb included
No
- Width
5 cm
- Height
12 cm
- Length
25 cm
IP20
- Protection class
I
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1586941 Paulmann Teja 66701 Ceiling floodlight LED (monochrome) GU10 40 W Nickel (satin)
User & Safety Instructions 1586941 Paulmann Teja 66701 Ceiling floodlight LED (monochrome) GU10 40 W Nickel (satin)
Description
The spotlights of the series Teja opens up a wide variety of uses and with its simple design smoothly in every living situation. The light bulb you choose - choose from any of the reflector lamp with GU10 socket and a maximum power of 10 Watt.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Ceiling Spotlights
- User manual.
Hints
Suitable bulbs please order separately.








