
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High voltage mounting rail light
URail
1
LED (monochrome)
4 W
4 W
2700 K
Warm white
200 lm
200 lm
Dimmable via light switch
30000
IP20
II
Black (matt)
(Ø x H) 43 mm x 190 mm
n.rel.
190 mm
43 mm
30000 h
80
0 W
4000 K
2700 K
1
1 x
30000 h
Yes
Yes
matt
80 Ra
43 mm
200 lm
200 lm
230 V
4.5 W
4 VA
4.5 W
1
43 mm
30000
yes
User & Safety Instructions 3743110 Paulmann Tubo High voltage mounting rail light URail 4 W LED (monochrome) Black (matt)