
Highlights & Details
URail LED track spot 3-step-dim tubo single spot 150lm 4W 3000K dimmable 230V Chrom matt
- Power= 4 W
- Total luminous flux= 150 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- Bulb type
LED (monochrome)
4 W
3000 K
- Colour
Warm white
150 lm
- Total luminous flux
150 lm
30000 h
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
- Weight
0.00 kg
- Dim
(Ø x H) 43 mm x 197 mm
n.rel.
- Height
197 mm
- (Ø)
43 mm
Yes
- Material properties
chrome plated
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814049 Paulmann Tubo High voltage mounting rail light URail 4 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 2814049 Paulmann Tubo High voltage mounting rail light URail 4 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Features
- Colour temperature 3000K - warm whiteBrightness adjustable in 3 levelsURail system lamp inc. Installation manualIncluding light bulb (firmly installed in the light)LED technology saves up to 80% power as compared to conventional bulbs
Scope of delivery
- URail LED track spot 3-step-dim tubo single spot 150lm 4W 3000K dimmable 230V Chrom matt
- User manual.








