
Highlights & Details
URail tubo 3StepDim 4W 4000K Signal conditioner
- Power= 4 W
- Total luminous flux= 170 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
4 W
4 W
4000 K
- Colour
Neutral white
170 lm
- Total luminous flux
170 lm
30000
IP20
- Protection class
II
- Factory colour
Signal white
- Dim
(Ø x H) 43 mm x 197 mm
n.rel.
- Height
197 mm
- (Ø)
43 mm
80
- No. of lights
1
- No. of lights (max.)
1 x
30000 h
Yes
- Colour rendering index
80 Ra
- Luminous flux
170 lm
- Luminous flux (Φ) per unit
170 lm
- Power consumption
5 W
- Power consumption
5 W
- No. of lights
1
- Light-on time
30000
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220118 Paulmann Tubo High voltage mounting rail light URail 4 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220118 Paulmann Tubo High voltage mounting rail light URail 4 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- Including light bulb (firmly installed in the light)
- LED technology saves up to 80% power as compared to conventional bulbs






