
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High voltage mounting rail light
URail
1
LED (monochrome)
4 W
4 W
2700 K
Warm white
320 lm
320 lm
Flexible
30000
IP20
II
Signal white
(Ø x H) 43 mm x 190 mm
n.rel.
190 mm
43 mm
30000 h
80
0 W
4000 K
2700 K
1
1 x
30000 h
No
Yes
80 Ra
43 mm
320 lm
320 lm
230 V
4.5 W
4 VA
4.5 W
1
43 mm
30000
yes
User & Safety Instructions 3743144 Paulmann Tubo High voltage mounting rail light URail 4 W LED (monochrome) Signal white