
Highlights & Details
URail LED track spot Tubo single lamp 415lm 5W 3000K 230V chrome mat
- Warm white LEDs
- Swivelling
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
265 lm
- Total luminous flux
265 lm
- Light features
Swivelling
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Plastic
- Dim
(Ø x H) 4.25 cm x 19.6 cm
n.rel.
- Height
19.6 cm
- (Ø)
4.25 cm
- Light bulb included
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782471 Paulmann Tubo High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
User & Safety Instructions 1782471 Paulmann Tubo High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 1782471 Paulmann Tubo High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Download
Download 1782471 Paulmann Tubo High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- High-voltage mounting rail light
- User manual.

![LED Module<br>480 Lumens<br>4.9 Watts<br>230V<br><br>[Mounting Instructions]<br>[Recycling Information]<br><br>[Barcode]](https://asset.conrad.com/media10/isa/160267/c1/-/en/001782471CI22/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
