
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
230 V
1
LED (monochrome)
27 W
27 W
150.00 cm
II
IP20
Anthracite
(W x H x D) 900 x 25 x 200 mm
n.rel.
Warm white
2700 K
1800 lm
1800 lm
900 mm
25 mm
200 mm
Yes
200 mm
900 mm
yes
Certified by EU Garan
User & Safety Instructions 3088527 Paulmann Tulga 79989 LED pendant light LED (monochrome) 27 W Anthracite
Warranty Terms 3088527 Paulmann Tulga 79989 LED pendant light LED (monochrome) 27 W Anthracite