
Highlights & Details
URail LED pendulum Aldan 820lm 8.5 / 1x4.5W 2700K 230V chrome matte, black
- Power= 8.5 W
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- No. of bulbs
1
- Rating per bulb
16 W
8.5 W
- Colour
Warm white
- Light features
U-rail mount option
- Factory colour
Chrome (matt)
Black
- Dim
(Ø x H) 9.8 cm x 85 mm
n.rel.
- Height
85 mm
- (Ø)
9.8 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954453 Paulmann URail Aldan High voltage mounting rail light URail 8.5 W Chrome (matt), Black
Warranty Terms
Warranty Terms 1954453 Paulmann URail Aldan High voltage mounting rail light URail 8.5 W Chrome (matt), Black
Download
Download 1954453 Paulmann URail Aldan High voltage mounting rail light URail 8.5 W Chrome (matt), Black







