
Highlights & Details
URail LED track spot Arena 1180lm 15W 2700K 230V white, chrome
- Power= 15 W
- Total luminous flux= 1180 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
2700 K
- Colour
Warm white
1180 lm
- Total luminous flux
1180 lm
- Light features
Dimmable
Pivoted
Swivelling
IP20
- Protection class
II
- Factory colour
White
Chrome
- Material
Metal
- Dim
(L x W x H) 12.3 x 7.8 x 19.1 cm
n.rel.
- Width
7.8 cm
- Height
19.1 cm
- Length
12.3 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1954473 Paulmann URail Arena High voltage mounting rail light URail Built-in LED 15 W LED (monochrome) White, Chrome
User & Safety Instructions 1954473 Paulmann URail Arena High voltage mounting rail light URail Built-in LED 15 W LED (monochrome) White, Chrome
Warranty Terms
Warranty Terms 1954473 Paulmann URail Arena High voltage mounting rail light URail Built-in LED 15 W LED (monochrome) White, Chrome
Description
This text is machine translated.
Scope of delivery
- High-voltage mounting rail light
- User manual.



