• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann URail Pend Corus High voltage mounting rail light URail E-27 White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 124.99
-72 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail pendulum Corus white max. 1x50W E27 without lamp

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

E-27

30000 h

Protection class

II

Factory colour

White

Dim

(Ø x H) 140 mm x 272 mm

n.rel.

Height

272 mm

Length

150 mm

(Ø)

140 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476284 Paulmann URail Pend Corus High voltage mounting rail light URail E-27 White

User & Safety Instructions

User & Safety Instructions 2476284 Paulmann URail Pend Corus High voltage mounting rail light URail E-27 White

Warranty Terms

Warranty Terms 2476284 Paulmann URail Pend Corus High voltage mounting rail light URail E-27 White

Description

The URail pendulum Corus in white with a full aluminum body has a two meter long fabric cable, because of its length it is also particularly suitable in high rooms. The adjustable pendulum impresses with its simple elegance. Together with the corresponding URail components, a completely individual lighting system is created.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.