
Highlights & Details
URail LED pendulum Aldan 820lm 8.5 / 1x4.5W 2700K 230V black matte
- Power= 13 W
- Total luminous flux= 820 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED pendant light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
13 W
13 W
2700 K
- Colour
Warm white
820 lm
- Total luminous flux
820 lm
30000
IP20
- Protection class
II
- Factory colour
Black (matt)
- Material
Metal
- Dim
(Ø x H) 98 mm x 85 mm
n.rel.
- Height
85 mm
- (Ø)
98 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372737 Paulmann URail Pendel Aldan LED pendant light URail 13 W LED (monochrome) Black (matt)
User & Safety Instructions 2372737 Paulmann URail Pendel Aldan LED pendant light URail 13 W LED (monochrome) Black (matt)
Information
Information 2372737 Paulmann URail Pendel Aldan LED pendant light URail 13 W LED (monochrome) Black (matt)
Warranty Terms
Warranty Terms 2372737 Paulmann URail Pendel Aldan LED pendant light URail 13 W LED (monochrome) Black (matt)
Description
This text is machine translated.








