
Highlights & Details
URail LED rail spot Sphere 635lm 7.4W 2700K 230V black mat, chrome
- Power= 7.4 W
- Total luminous flux= 635 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED track spotlight
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
7.4 W
7.4 W
2700 K
- Colour
Warm white
635 lm
- Total luminous flux
635 lm
30000 h
IP20
- Protection class
II
- Factory colour
Black (matt)
Chrome
- Material
Plastic
- Dim
(W x H x D) 119 x 183 x 32.00 mm
n.rel.
- Width
119 mm
- Height
183 mm
- Depth
32.00 mm
Yes
- Radiation angle
72°
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372727 Paulmann URail Spot Sphere LED track spotlight URail 7.4 W LED (monochrome) Black (matt), Chrome
User & Safety Instructions 2372727 Paulmann URail Spot Sphere LED track spotlight URail 7.4 W LED (monochrome) Black (matt), Chrome
Information
Information 2372727 Paulmann URail Spot Sphere LED track spotlight URail 7.4 W LED (monochrome) Black (matt), Chrome
Warranty Terms
Warranty Terms 2372727 Paulmann URail Spot Sphere LED track spotlight URail 7.4 W LED (monochrome) Black (matt), Chrome
Description
This text is machine translated.








