
Highlights & Details
URail feed center 227x196mm max. 300W chrome matt
- URail central feed including assembly instructions
- Don't forget: Order the connectors together!
- End caps for closing the rail included in the delivery
- For the 230V direct connection
Technical specifications
- Product type
High voltage mounting rail
- Component
In-line feeder
n.rel.
- Operating voltage
230 V
- Factory colour
Chrome (matt)
- Dim
(L x W x H) 196 x 227 x 48 mm
- Width
227 mm
- Height
48 mm
- Length
196 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372739 Paulmann URail ZigBee Mitteleinspeisung 50120 High voltage mounting rail In-line feeder Chrome (matt)
User & Safety Instructions 2372739 Paulmann URail ZigBee Mitteleinspeisung 50120 High voltage mounting rail In-line feeder Chrome (matt)
Information
Information 2372739 Paulmann URail ZigBee Mitteleinspeisung 50120 High voltage mounting rail In-line feeder Chrome (matt)
Warranty Terms
Warranty Terms 2372739 Paulmann URail ZigBee Mitteleinspeisung 50120 High voltage mounting rail In-line feeder Chrome (matt)
Description
This text is machine translated.







