
Highlights & Details
URail feed in center 227x196mm max. 300W white
- URail central feed including assembly instructions
- Our Zigbee products can be used in general with any smart home headquarters that has a Zigbee interface
- Amazon Alexa Echo series (Plus 1.+2. Generation, studio, show 2. Philips Hue Bridge 2 (except hue Entertainment), OSRAM Lightify, AIO Mediola Gateway V5 Plus and Ubisys Gateway G1
- Controllable with smart home Zigbee remote control
- Can also be switched on and off via the light switch
Technical specifications
- Product type
High voltage mounting rail
- Component
In-line feeder
n.rel.
- Operating voltage
230 V
- Factory colour
White
- Dim
(L x W x H) 36 x 227 x 48 mm
- Width
227 mm
- Height
48 mm
- Length
36 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372741 Paulmann URail ZigBee Mitteleinspeisung 50121 High voltage mounting rail In-line feeder White
User & Safety Instructions 2372741 Paulmann URail ZigBee Mitteleinspeisung 50121 High voltage mounting rail In-line feeder White
Information
Information 2372741 Paulmann URail ZigBee Mitteleinspeisung 50121 High voltage mounting rail In-line feeder White
Warranty Terms
Warranty Terms 2372741 Paulmann URail ZigBee Mitteleinspeisung 50121 High voltage mounting rail In-line feeder White
Description
This text is machine translated.







