
Highlights & Details
URail shield Vento 2Easy 170mm opal
- 1-flame
- Made by hand
- Glass screen for all URail 2Easy pendants
Technical specifications
- Product type
High voltage mounting rail
- Component
Lamp shade
n.rel.
- Series
URail
- Light features
Handmade
- Factory colour
Opaline glass
- Material
Glass
- Dim
(Ø x H) 17 cm x 28 cm
- Height
28 cm
- (Ø)
17 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1785721 Paulmann Vento 95354 High voltage mounting rail Lamp shade Opaline glass
User & Safety Instructions 1785721 Paulmann Vento 95354 High voltage mounting rail Lamp shade Opaline glass
Warranty Terms
Warranty Terms 1785721 Paulmann Vento 95354 High voltage mounting rail Lamp shade Opaline glass
Description
This text is machine translated.
Scope of delivery
- Lamp shade Drio
- User manual.





