• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Volea 71182 Pendant adapter 150 cm Black, Silver

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Suspended suspension Volea black#silver

  • Suspension enables individual placement of the Volea ceiling light
  • The pendulum suspension can be easily and without complications.
  • Extends the usage possibilities of the Volea ceiling light.
  • High-quality processing in an attractive design.
  • Adjustable height: Up to 150cm distance from the ceiling possible.

Technical specifications

Dim

(Ø x H) 100 mm x 25 mm

Product type

Pendant adapter

Factory colour

Black

Silver

n.rel.

Operating voltage

230 V

Cable length

150 cm

Height

25 mm

Length

1500 mm

(Ø)

100 mm

IP20

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345229 Paulmann Volea 71182 Pendant adapter 150 cm Black, Silver

Warranty Terms

Warranty Terms 3345229 Paulmann Volea 71182 Pendant adapter 150 cm Black, Silver

Description

The Volea suspended suspension in black#silver makes it possible to position the Volea ceiling light flexibly and selectively. With the pendant the Volea ceiling light can be hung up to 150cm from the ceiling. Installation is easy and straightforward. By using the separately available bracket, the Volea ceiling light can also be used as a pendant lamp in order to place the light selectively over the dining table or kitchen counter and to offer additional flexibility.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?