• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann ZB Adapter 95523 High voltage mounting rail Spot adapter (app-controlled) White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail ZB Adapter On/Off/DIMM 50W BW

  • Single and group circuits possibleMax. 50W per adapterCan be used with smart home gateways that have a Zigbee interfaceControllable with smart home Zigbee remote control
  • The 'Zigbee logo' features a stylised 'Z' in a red circle positioned to the left of the brand name 'zigbee' in black lettering.
  • Symbol image for Paulmann ZB Adapter 95523 High voltage mounting rail Spot adapter (app-controlled) White

Technical specifications

Product type

High voltage mounting rail

Component

Spot adapter (app-controlled)

n.rel.

Series

URail

Operating voltage

230 V

Protection class

II

Factory colour

White

Dim

(L x W x H) 10 x 166 x 50 mm

Width

166 mm

Height

50 mm

Length

10 mm

Zigbee

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568645 Paulmann ZB Adapter 95523 High voltage mounting rail Spot adapter (app-controlled) White

Warranty Terms

Warranty Terms 2568645 Paulmann ZB Adapter 95523 High voltage mounting rail Spot adapter (app-controlled) White

Description

The Zigbee adapter in enables targeted control of individual spots as well as group circuits within a URail system. For this purpose, it is simply mounted between the rail and the spot to be switched. Due to its filigree design, it hardly stands out. From the cozy food to the television night there is always the perfect atmosphere. NOTE: This article is not compatible with all fixed LEDs and LED bulbs. Please observe the dimmer compatibility in the technical data of the lamps/illuminants.

This text is machine translated.